845-051-541-608

Heilind Number:EDA845-051-541-608
Manufacturer:EDAC
Manufacturer Number:845-051-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a single row with 51 positions and a compact .1-inch pitch, it ensures precise and efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance in various environments. Its copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial settings. Upgrade your PCB connections with this essential component.