845-051-541-612

Heilind Number:EDA845-051-541-612
Manufacturer:EDAC
Manufacturer Number:845-051-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-612

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector. Featuring 51 positions in a single row, it offers seamless, reliable connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this green-colored connector, perfect for professional or DIY projects.