845-051-542-104

Heilind Number:EDA845-051-542-104
Manufacturer:EDAC
Manufacturer Number:845-051-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-104

Detailed Description

Efficiently transfer power with our 51-position Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a low amperage rating of 3A, this connector is perfect for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contact material and a pitch of .1in, it guarantees reliable performance. Its straight mount orientation and compact design make installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB setup. Trust in its quality for seamless data transmission.