845-051-542-108

Heilind Number:EDA845-051-542-108
Manufacturer:EDAC
Manufacturer Number:845-051-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 51 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity with this essential component.