845-051-542-112

Heilind Number:EDA845-051-542-112
Manufacturer:EDAC
Manufacturer Number:845-051-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-112

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a single row design with 51 positions, providing ample space for seamless integration. Crafted with precision, it ensures reliable performance with a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. The .1-inch pitch and .2-inch row spacing offer convenient assembly, while the straight mount orientation caters to diverse installation needs. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees durability in various environments. Elevate your electronic projects with this essential component.