845-051-542-402

Heilind Number:EDA845-051-542-402
Manufacturer:EDAC
Manufacturer Number:845-051-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a single row design and 51 copper alloy contacts, this connector offers seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.