845-051-542-403

Heilind Number:EDA845-051-542-403
Manufacturer:EDAC
Manufacturer Number:845-051-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 51 positions, ensuring efficient signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in various operating environments, from -40 to 105 °C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections. Upgrade your electronic assemblies with this essential component, ideal for green-colored PCBs.