845-051-542-404

Heilind Number:EDA845-051-542-404
Manufacturer:EDAC
Manufacturer Number:845-051-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-404

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, a reliable component designed for seamless integration. Featuring a single row layout with 51 positions, this connector ensures efficient data transfer and power distribution within your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it fits snugly onto your board for a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity setup with this high-quality connector, a must-have in any electronic assembly project.