845-051-542-407

Heilind Number:EDA845-051-542-407
Manufacturer:EDAC
Manufacturer Number:845-051-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-542-407

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a single row with 51 contact positions, this connector ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.