845-051-544-101

Heilind Number:EDA845-051-544-101
Manufacturer:EDAC
Manufacturer Number:845-051-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this straight-mount connector features 51 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection in various environmental conditions. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.