845-051-544-102

Heilind Number:EDA845-051-544-102
Manufacturer:EDAC
Manufacturer Number:845-051-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built for durability. Whether for industrial or commercial applications, trust in this connector for secure and efficient board-to-board connections.