845-051-544-104

Heilind Number:EDA845-051-544-104
Manufacturer:EDAC
Manufacturer Number:845-051-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-544-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row configuration, it ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material is copper alloy, providing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes it versatile for different applications, while the vibrant green color adds a touch of distinction to your designs. Perfect for professional or DIY projects, this connector is a must-have in your electronic toolkit.