845-051-544-404

Heilind Number:EDA845-051-544-404
Manufacturer:EDAC
Manufacturer Number:845-051-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-544-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. With 51 positions and a single row design, this connector offers seamless connectivity for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliability in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Trust in our connector for efficient and secure board-to-board connections.