845-051-544-412

Heilind Number:EDA845-051-544-412
Manufacturer:EDAC
Manufacturer Number:845-051-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-544-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row, allowing for efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, this connector is a must-have for any electronics enthusiast.