845-051-558-101

Heilind Number:EDA845-051-558-101
Manufacturer:EDAC
Manufacturer Number:845-051-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. The 51-position connector boasts a single row layout with a contact material of durable Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connection. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an ideal choice for demanding applications. Elevate your electronic designs with this essential connector.