845-051-558-102

Heilind Number:EDA845-051-558-102
Manufacturer:EDAC
Manufacturer Number:845-051-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-102

Detailed Description

Enhance your connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 51 positions, perfect for intricate circuitry. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment. With copper alloy contacts and a pitch of .1 inches, you can count on efficient power transmission with minimal signal loss. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have for achieving optimal PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest conditions, making it ideal for a wide range of applications. Upgrade your setup with this essential component and experience seamless, high-speed data transfer like never before.