845-051-558-104

Heilind Number:EDA845-051-558-104
Manufacturer:EDAC
Manufacturer Number:845-051-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-104

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 51 positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in challenging environments. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity, meeting high industry standards. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment, crucial for seamless PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore its potential in enhancing your electronic projects today.