845-051-558-402

Heilind Number:EDA845-051-558-402
Manufacturer:EDAC
Manufacturer Number:845-051-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it offers 51 positions for seamless interfacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. The right angle mount orientation and compact .1-inch pitch make it perfect for space-efficient PCB layouts. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity game with this essential component.