845-051-558-404

Heilind Number:EDA845-051-558-404
Manufacturer:EDAC
Manufacturer Number:845-051-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-404

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The 51 copper alloy contacts, with a pitch of .1 inches, guarantee seamless data transfer. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility for various electronic applications. Upgrade your setup with this essential component for efficient and secure PCB connections.