845-051-558-407

Heilind Number:EDA845-051-558-407
Manufacturer:EDAC
Manufacturer Number:845-051-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance even in harsh environments. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential connector for optimal functionality and connectivity.