845-051-558-408

Heilind Number:EDA845-051-558-408
Manufacturer:EDAC
Manufacturer Number:845-051-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-408

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 51 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic setups with this essential component.