845-051-558-412

Heilind Number:EDA845-051-558-412
Manufacturer:EDAC
Manufacturer Number:845-051-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-412

Detailed Description

Enhance your circuit board connectivity with our high-performance 51-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers versatility in various PCB layouts. The connector's robust construction and wide operating temperature range of -40 to 105°C make it suitable for even the most demanding industrial environments. Trust in its superior quality for efficient data transfer and system functionality. Elevate your connectivity solutions with this essential component.