845-051-558-602

Heilind Number:EDA845-051-558-602
Manufacturer:EDAC
Manufacturer Number:845-051-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it seamlessly integrates into your circuit design for optimal space utilization. With 51 positions and a single row layout, it offers versatile connectivity options while ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees long-lasting reliability in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector for seamless and reliable performance.