845-051-558-604

Heilind Number:EDA845-051-558-604
Manufacturer:EDAC
Manufacturer Number:845-051-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, its Right Angle mount orientation and single row configuration with 51 positions ensure efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic systems with this essential component.