845-051-558-607

Heilind Number:EDA845-051-558-607
Manufacturer:EDAC
Manufacturer Number:845-051-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 51 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Each contact is crafted from copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your system with this essential component for seamless performance.