845-051-558-608

Heilind Number:EDA845-051-558-608
Manufacturer:EDAC
Manufacturer Number:845-051-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, ensuring optimal connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, signal transmission is efficient and reliable. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures stability even in harsh environments. Upgrade your PCB setup with this essential connector for enhanced performance and longevity.