845-051-558-612

Heilind Number:EDA845-051-558-612
Manufacturer:EDAC
Manufacturer Number:845-051-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-558-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 51 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Featuring copper alloy contacts, it offers reliable conductivity for your electronic devices. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.