845-051-559-101

Heilind Number:EDA845-051-559-101
Manufacturer:EDAC
Manufacturer Number:845-051-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal signal transmission, this connector features 51 positions with a .1-inch pitch for secure and efficient board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating conditions, while the copper alloy contacts guarantee excellent conductivity. With a right angle mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your PCB assembly with this essential component, perfect for ensuring seamless and reliable data transfer.