845-051-559-102

Heilind Number:EDA845-051-559-102
Manufacturer:EDAC
Manufacturer Number:845-051-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component for optimal performance and durability.