845-051-559-107

Heilind Number:EDA845-051-559-107
Manufacturer:EDAC
Manufacturer Number:845-051-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 51 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both reliability and safety. Copper alloy contacts and a 3A amperage rating guarantee optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precision in connection. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for demanding applications, this connector is a must-have for any electronics project.