845-051-559-108

Heilind Number:EDA845-051-559-108
Manufacturer:EDAC
Manufacturer Number:845-051-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-108

Detailed Description

Enhance your PCB connectivity with our 51-position Board To Board PCB Connector, designed for seamless card edge integration. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for convenient installation, making it ideal for a wide range of electronic applications. Upgrade your connectivity solutions with this high-quality connector.