845-051-559-404

Heilind Number:EDA845-051-559-404
Manufacturer:EDAC
Manufacturer Number:845-051-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in vibrant green. Designed for streamlined assembly, this connector features a single row with 51 positions for seamless integration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB design with this essential component.