845-051-559-412

Heilind Number:EDA845-051-559-412
Manufacturer:EDAC
Manufacturer Number:845-051-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 51 positions in a single row layout, it ensures seamless data transmission on your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connection. The copper alloy contact material and 3A amperage rating ensure efficient power transfer. Designed for right-angle mounting, it optimizes space utilization on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environmental conditions. Upgrade your system's connectivity with this essential component.