845-051-559-603

Heilind Number:EDA845-051-559-603
Manufacturer:EDAC
Manufacturer Number:845-051-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-559-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, ensuring reliable contact for your PCBs. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your applications. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Whether for industrial or consumer electronics, its right angle mount orientation provides flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.