845-052-500-102

Heilind Number:EDA845-052-500-102
Manufacturer:EDAC
Manufacturer Number:845-052-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this versatile and dependable connector.