845-052-520-101

Heilind Number:EDA845-052-520-101
Manufacturer:EDAC
Manufacturer Number:845-052-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration within devices, this connector features a single row with 52 positions, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.