845-052-520-207

Heilind Number:EDA845-052-520-207
Manufacturer:EDAC
Manufacturer Number:845-052-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-207

Detailed Description

Enhance connectivity within your electronic assemblies with this 52-position Board To Board PCB Connector, designed for seamless integration on printed circuit boards. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this straight-mount connector ensures secure and efficient data transmission. Each of its two rows, spaced at .2 inches, houses high-performance Copper Alloy contacts, guaranteeing reliable power delivery with an amperage of 3A. With a pitch of .1 inches, it offers precise alignment for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your assembly's performance with this essential component.