845-052-520-403

Heilind Number:EDA845-052-520-403
Manufacturer:EDAC
Manufacturer Number:845-052-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row layout with 52 positions and a compact pitch of .1 inches, it ensures efficient signal transmission with precise alignment. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in demanding environments, while the straight mount orientation offers easy installation onto PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.