845-052-520-408

Heilind Number:EDA845-052-520-408
Manufacturer:EDAC
Manufacturer Number:845-052-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it offers seamless integration on your PCB. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and durable performance. Featuring 52 positions in a single row, it facilitates efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and more. Upgrade your PCB assembly with this essential component for optimal functionality.