845-052-520-412

Heilind Number:EDA845-052-520-412
Manufacturer:EDAC
Manufacturer Number:845-052-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, it offers seamless interconnection for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, it is easy to install and provides a secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component, meeting high standards of performance and durability.