845-052-520-503

Heilind Number:EDA845-052-520-503
Manufacturer:EDAC
Manufacturer Number:845-052-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-503

Detailed Description

Enhance connectivity on your circuit board with this durable and efficient Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a total of 52 positions across 2 rows, facilitating a high level of versatility for your PCB assembly. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly within a wide temperature range from -40 to 105 °C, this green-colored connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.