845-052-520-602

Heilind Number:EDA845-052-520-602
Manufacturer:EDAC
Manufacturer Number:845-052-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-602

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 52 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and peace of mind. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with copper alloy contacts, it guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and longevity in your electronic projects.