845-052-520-604

Heilind Number:EDA845-052-520-604
Manufacturer:EDAC
Manufacturer Number:845-052-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 52 positions in a single row, this connector ensures seamless data and power transmission between boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, guaranteeing longevity and robust performance. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.