845-052-521-101

Heilind Number:EDA845-052-521-101
Manufacturer:EDAC
Manufacturer Number:845-052-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 52 positions in a single row, accommodating seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, while the .2-inch row spacing allows for efficient cable management. Upgrade your connectivity solutions with this essential component.