845-052-521-102

Heilind Number:EDA845-052-521-102
Manufacturer:EDAC
Manufacturer Number:845-052-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates with your circuit boards, offering a reliable connection for optimal functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures long-lasting performance. Its 52 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether used in commercial or industrial applications, this connector guarantees secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.