845-052-521-103

Heilind Number:EDA845-052-521-103
Manufacturer:EDAC
Manufacturer Number:845-052-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-103

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 52 positions in a single row, ensuring efficient communication between your devices. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional protection and reliability. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports steady power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.