845-052-521-107

Heilind Number:EDA845-052-521-107
Manufacturer:EDAC
Manufacturer Number:845-052-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With 52 positions on a single row and a compact pitch of .1 inch, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in challenging environments. Crafted with precision, the copper alloy contact material offers excellent conductivity. Suitable for a wide range of applications, this connector operates flawlessly at temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.