845-052-521-112

Heilind Number:EDA845-052-521-112
Manufacturer:EDAC
Manufacturer Number:845-052-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for efficient and reliable performance, it features 52 positions in a single row with a pitch of .1 inch, allowing for seamless integration. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring safety and longevity in operation. Its copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.