845-052-521-201

Heilind Number:EDA845-052-521-201
Manufacturer:EDAC
Manufacturer Number:845-052-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-201

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 52 positions, allowing for extensive connectivity options. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on a DIY project or a professional installation, this connector is the perfect choice for your connectivity needs.