845-052-521-203

Heilind Number:EDA845-052-521-203
Manufacturer:EDAC
Manufacturer Number:845-052-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-203

Detailed Description

Enhance your circuit connectivity with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 52 positions each, it offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless data and power transfer.